Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-EVL150W-ADP-SR
Manufacturer Part #:

EVL150W-ADP-SR

Manufacturer:

Description: Power Management IC Development Tools 150W SMPS DEMO BRD PS L6563H L6599A
Mouser Online Catalog Page 3,118, Mouser Online Catalog
PDF Page 3,118, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Power Management Specialized
Tool Is For Evaluation Of: L6563H, L6599A, SRK2000
Packaging: Bulk
Series: EVL150W-ADP-SR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 5 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $150.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L6563H
Power Factor Correction - PFC High voltage start T ...
STMicroelectronics
1: $1.62
L6599ADTR
Switching Controllers Hi-Volt resonant controller
STMicroelectronics
1: $3.49
L6563HTR
Power Factor Correction - PFC 700V 6mA Start-Up Tr ...
STMicroelectronics
1: $1.59
SRK2000DTR
Gate Drivers Synch Rectifier Dual Smart Driver LLC
STMicroelectronics
1: $3.04
L6599AN
Switching Controllers Hi-Volt resonant controller, ...
STMicroelectronics
1: $3.36
L6599AD
Switching Controllers Hi-Volt Resonant Controller
STMicroelectronics
1: $3.49
CP2105-F01-GM
I/O Controller Interface IC USB to Dual UART bridg ...
Silicon Labs
1: $1.48
LCS708HG
Gate Drivers 440W HV CONTROLLER MOSFET
Power Integrations
1: $9.64
EVQ-PLDA15
Tactile Switches FLAT ACT 1NF 4.6x4.3x1.5mm IP68
Panasonic
1: $0.75
MMDL6050T1G
Diodes - General Purpose, Power, Switching 70V 200 ...
ON Semiconductor
1: $0.50
MBRS140T3G
Schottky Diodes & Rectifiers 1A 40V
ON Semiconductor
1: $0.56
50212-8000 (Mouser Reel)
Headers & Wire Housings CRMP TERM 24-30G F Reel of ...
Molex
1000: $0.03
1376103-1
Automotive Connectors 025 CONN CAP ASY 24P
TE Connectivity
1: $2.22
VN0106N3-G
MOSFET 60V 3Ohm
Microchip Technology
1: $0.73
598-8450-207CF
Standard LEDs - SMD Yel/Grn WC 150/140mcd 592/530n ...
Dialight
1: $0.90
598-8070-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.45
8015-1
PCBs & Breadboards CIRCBD,PAD-PER-HOLE 4.0"X 4.0" ...
Vector
1: $7.05
L6563S
Power Factor Correction - PFC Transition Mode PFC ...
STMicroelectronics
1: $1.48
EVL6563S-250W
Power Management IC Development Tools 250W Transit ...
STMicroelectronics
1: $150.00
24LC32AFT-I/OT
EEPROM 32K 4K X 8 2.5V SER EE IND 1/4AWP
Microchip Technology
1: $0.38


197847692 192564755 119863353 147914401 153566726