Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-EVALVIPER17L-7W
Manufacturer Part #:

EVALVIPER17L-7W

Manufacturer:

Description:
Power Management IC Development Tools EVAL BOARD VIPER17L HIGH VOLT CONVERTER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: No
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Gate Drivers
Tool Is For Evaluation Of: VIPer17
Input Voltage: 90 V to 265 V
Output Voltage: 12 V
Packaging: Bulk
Series: EVALVIPER17
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VIPER17HDTR AC/DC Converters 2,553
VIPER17HN AC/DC Converters 2,517
VIPER17LN AC/DC Converters 1,541
VIPER17LDTR AC/DC Converters 1,225
VIPER17HD AC/DC Converters 412
VIPER17LD AC/DC Converters 134
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $72.19

To add to a project, please Log In.


137222235 114707353 145091767 153566726 192564755 197847692 119863353 147914401