Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-EVALST7540-2
Manufacturer Part #:

EVALST7540-2

Manufacturer:

Description: Networking Development Tools ST7540 FSK Powerline Transceiver EVAL BRD
Silverlight Page 514, Mouser Enhanced Catalog
PDF Page 514, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Networking Development Tools
RoHS: No
Product: Evaluation Boards
Type: Power Line Transceivers
Tool Is For Evaluation Of: ST7540
Data Rate: 4.8 kbps
Interface Type: USB
Operating Supply Voltage: 85 VAC to 265 VAC
Dimensions: 76 mm x 52 mm
Maximum Operating Temperature: + 85 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $157.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0507
System-On-Modules - SOM RCM3000 RabbitCore Module
Rabbit Semiconductor
1: $79.00
ANT-2.45-CHP-T
Antennas 2.45GHz Chip Ant.
Linx Technologies
1: $1.55
TN2510N8-G
MOSFET 100V 1.5Ohm
Supertex
1: $1.03
Si8421BB-D-IS
Isolator Interface IC Dual Ch 2.5kV Isolator 150M ...
Silicon Labs
1: $1.46
1803604
Pluggable Terminal Blocks 3.81 5P PLUG 180DEG
Phoenix Contact
1: $4.51
1840405
Pluggable Terminal Blocks 6P 3.5mm 180 DEG
Phoenix Contact
1: $6.02
1803594
Pluggable Terminal Blocks 3.81 4P PLUG 180DEG
Phoenix Contact
1: $3.57
SUD50P06-15L-E3
MOSFET P-CH 60V 50A
Vishay/Siliconix
1: $3.61
SN74LVC2G125DCTR
Buffers & Line Drivers Tri-State Dual Bus
Texas Instruments
1: $0.30
L6470H
Motor / Motion / Ignition Controllers & Drivers 8 ...
STMicroelectronics
1: $8.50
SN74LVC1T45DBVT
Translation - Voltage Levels SNGL Bit Dual Supply ...
Texas Instruments
1: $0.87
19003-0041
Terminals QUICK DISCONNECT female 16-14 AWG
Molex
1: $0.22
IR3477MTR1PBF
DC/DC Switching Regulators 15A SupIRBuck Reg 750kH ...
International Rectifier
1: $5.78
NFM21PC474R1C3D
EMI/RFI Suppressors & Ferrites 0805 16V .47uF
Murata Electronics
1: $0.32
LM339APWR
Comparator ICs Quad Differential Comparator
Texas Instruments
1: $0.16
TPS73201DBVR
Low Dropout Regulators - LDO Cap-Free NMOS 250mA
Texas Instruments
1: $1.09
RN214-0.8-02
Common Mode Filters / Chokes RN214-0.8/02
Schaffner
1: $2.75
ST7540
Telecom Line Management ICs FSK powerline transcei ...
STMicroelectronics
1: $9.38
EVALKITST7570-1
Networking Development Tools ST7570 Power Line Eva ...
STMicroelectronics
1: $275.10
EVALCOMMBOARD
Development Boards & Kits - Other Processors ST753 ...
STMicroelectronics
1: $105.00


185620532 123941066 115695707 155723820 148991278 156797473 172640290 150477004