Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-EVALPRACTISPIN
Manufacturer Part #:

EVALPRACTISPIN

Manufacturer:

Description: Power Management IC Development Tools PractiSpin Eval Brd L62xx Family
Mouser Online Catalog Page 609, Mouser Online Catalog
PDF Page 609, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: L6207
Input Voltage: 5 V
Interface Type: RS-232
Packaging: Bulk
Series: EVALPRACTISPIN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $39.38

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L6207D
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $10.66
L6207D013TR
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $10.86
L6207N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $11.03
L6207PD
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $11.65
L6207PD013TR
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $11.65
EVAL6208PD
Power Management IC Development Tools Eval Brd for ...
STMicroelectronics
1: $32.81
1M-1010-034-3365-012.0-00-AB-00-0
Ribbon Cables / IDC Cables 34P 12" SKT - SKT 28AWG ...
3M Electronic Solutions Division
1: $6.83
EVAL6235N
Power Management IC Development Tools Eval Board f ...
STMicroelectronics
1: $26.25


177284238 153566726 147914401 119863353 192564755 197847692