Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-EVALKITST7570-1
Manufacturer Part #:

EVALKITST7570-1

Manufacturer:

Description: Networking Development Tools ST7570 Power Line Evaluation Board
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Networking Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Development Kits
Type: Power Line Networking
Tool Is For Evaluation Of: ST7590
Data Rate: 128 kbps
Operating Supply Voltage: 110 VAC to 240 VAC
Interface Type: USB
Operating Supply Current: 2 A
Packaging: Bulk
Series: EVALKITST7570-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $250.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ST7590T
Telecom Line Management ICs Narrow-band OFDM Power ...
STMicroelectronics
1: $14.84


148991278 124371599 185620532 150477004 172640290 172640290 123941066 107792797 115695707 147914401 153566726 192564755 197847692