|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-EVAL6480H
Manufacturer Part #:

EVAL6480H

Manufacturer:

Description:
Power Management IC Development Tools L6480H High PWR BRD 10.5V to 85V 33mOhm
Mouser Online Catalog Page 448, Mouser Online Catalog
PDF Page 448, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: L6480H
Input Voltage: 10.5 V to 85 V
Output Voltage: 10.5 V to 85 V
Brand: STMicroelectronics
For Use With: STEVAL-PCC009V2
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 25 C
Output Current: 25 A
Packaging: Bulk
Series: EVAL6480H
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STEVAL-PCC009V2 Development Boards & Kits - ARM 11
ImageMfr. Part #DescriptionStock 
ATMEGA32U4-MU 8-bit Microcontrollers - MCU 10,636
DPP480241 DIN Rail Power Supplies 86
A000053 Development Boards & Kits - AVR 380
1687B Bench Top Power Supplies 6
STEVAL-PCC009V2 Development Boards & Kits - ARM 11
EVAL6482H Power Management IC Development Tools 13
1M-1010-010-3365-018.0-00-AB-00-0 Ribbon Cables / IDC Cables 125
1M-1010-020-3365-018.0-00-AB-00-0 Ribbon Cables / IDC Cables 135
D89130-0131HK Headers & Wire Housings 561
8313505 RF Adapters - Between Series 20
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 16 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $81.25

To add to a project, please Log In.


111297820 153566726 192564755 197847692 119863353 147914401