Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-EVAL6470H-DISC
Manufacturer Part #:

EVAL6470H-DISC

Manufacturer:

Description:
Power Management IC Development Tools dSPIN Discovery L6470 Motor BRD
Lifecycle: New At Mouser
Mouser Online Catalog Page 609, Mouser Online Catalog
PDF Page 609, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: L6470
Input Voltage: 8 V to 45 V
Brand: STMicroelectronics
Description/Function: Can be used with software interface or without computer
For Use With: L6470
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 25 C
Output Current: 3 A
Packaging: Bulk
Series: EVAL6470H-DISC
Tradename: DISCOVERY
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6470H Motor / Motion / Ignition Controllers & Drivers 2,319
L6470PD Motor / Motion / Ignition Controllers & Drivers 1,128
ImageMfr. Part #DescriptionStock 
STM32F429I-DISCO Development Boards & Kits - ARM 957
NUCLEO-F411RE Development Boards & Kits - ARM 1,819
L6470H Motor / Motion / Ignition Controllers & Drivers 2,319
NUCLEO-L152RE Development Boards & Kits - ARM 1,030
EVAL6470H Power Management IC Development Tools 31
EVAL6470PD Power Management IC Development Tools 23
L6470PD Motor / Motion / Ignition Controllers & Drivers 1,128
STEVAL-PCC009V2 Development Boards & Kits - ARM 27
MAX15021ATI+ Voltage Regulators - Switching Regulators 863
CAB.719 RF Cable Assemblies 1,054
Real Time Availability
Stock:
58 Can Ship Immediately

On Order: 25 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.00

To add to a project, please Log In.


130075878 161395990 153566726 192564755 197847692 119863353 147914401