|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-EVAL6470
Manufacturer Part #:

EVAL6470

Manufacturer:

Description:
Power Management IC Development Tools L6470 EVB BOARD DESIGN TOOL
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: No
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: L6470
Input Voltage: 8 V to 45 V
Output Current: 3 A
Packaging: Bulk
Series: EVAL6470
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


119863353