|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-EVAL6460
Manufacturer Part #:

EVAL6460

Manufacturer:

Description:
Power Management IC Development Tools L6460 SPI Config EVB Stepper / DC Driver
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: L6460
Input Voltage: 3.3 V
Output Voltage: 1.2 V
Brand: STMicroelectronics
Interface Type: SPI
Output Current: 64 mA
Packaging: Bulk
Series: EVAL6460
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$68.75

To add to a project, please Log In.

193060934 184860934 161591375 153566726 119863353 197847692 147914401 192564755