|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-EVAL6393FB
Manufacturer Part #:

EVAL6393FB

Manufacturer:

Description:
Power Management IC Development Tools L6393 Half-Bridge Gate Driver Board
Mouser Online Catalog Page 448, Mouser Online Catalog
PDF Page 448, PDF Catalog Page
EVAL6393FB Datasheet EVAL6393FB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Gate Drivers
Tool Is For Evaluation Of: L6393
Input Voltage: 20 V
Output Voltage: 580 V
Brand: STMicroelectronics
Description/Function: Low voltage full bridge demonstration board
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 3 A
Packaging: Bulk
Series: EVAL6393FB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6393D Gate Drivers 1,220
ImageMfr. Part #DescriptionStock 
YR1B10KCC Metal Film Resistors - Through Hole 3,048
2-881545-2 Headers & Wire Housings 22,708
8015-1 PCBs & Breadboards 164
YR1B100KCC Metal Film Resistors - Through Hole 2,548
ERJ-1TRQF2R0U Current Sense Resistors - SMD 5,738
LF411ACN/NOPB Precision Amplifiers 243
14-56-2062 Headers & Wire Housings 165
D0808-42 IC & Component Sockets 549
PTF5650K000BYEB Metal Film Resistors - Through Hole 479
YR1B20KCC Metal Film Resistors - Through Hole 1,194
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$56.25

To add to a project, please Log In.

153566726 197847692 147914401 192564755 119863353