|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-EVAL6235Q
Manufacturer Part #:

EVAL6235Q

Manufacturer:

Description:
Power Management IC Development Tools L6235Q 3-Phase DMOS Motor Driver Board
Mouser Online Catalog Page 448, Mouser Online Catalog
PDF Page 448, PDF Catalog Page
EVAL6235Q Datasheet EVAL6235Q Datasheet
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: L6235Q
Input Voltage: 8 V to 52 V
Output Voltage: 52 V
Brand: STMicroelectronics
Output Current: 2.5 A
Packaging: Bulk
Series: EVAL6235Q
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6235Q Motor / Motion / Ignition Controllers & Drivers 223
ImageMfr. Part #DescriptionStock 
EK-TM4C123GXL Development Boards & Kits - ARM 386
TPS70933DBVR LDO Voltage Regulators 14,782
MMBT2222A Bipolar Transistors - BJT 69,720
MSP-EXP430FR5969 Development Boards & Kits - MSP430 186
1725656 Fixed Terminal Blocks 2,794
1725698 Fixed Terminal Blocks 1,443
FX19-0-1-0001-0100-L Force Sensors & Load Cells 77
ARM-USB-TINY-H JTAG Debuggers 94
PJ-102AH DC Power Connectors 32,700
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$56.25

To add to a project, please Log In.

165633268 153566726 119863353 192564755 197847692 147914401