|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-EVAL6235N
Manufacturer Part #:

EVAL6235N

Manufacturer:

Description:
Power Management IC Development Tools Eval Board for L6235
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: L6235N
Input Voltage: 12 V to 48 V
Brand: STMicroelectronics
Description/Function: For L6235N three-phase brushless DC motor driver
For Use With: ST7 Interface Board
Interface Type: Serial
Output Current: 2.64 A
Packaging: Bulk
Series: EVAL6235N
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV5013ADQLPG Board Mount Hall Effect / Magnetic Sensors 582
LM629N-6/NOPB Motor / Motion / Ignition Controllers & Drivers 304
D01-9973242 IC & Component Sockets 1,457
109P0824M702 DC Fans 26
RMP1908 Racks & Rack Cabinets 5
RMP1913 Racks & Rack Cabinets 4
R30BLK-0100 Hook-up Wire 63
R30W-0100 Hook-up Wire 29
2424C SL005 Multi-Conductor Cables 2
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:
26 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.25

To add to a project, please Log In.

119863353 153566726 197847692 147914401 192564755