|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-EVAL6230QR
Manufacturer Part #:

EVAL6230QR

Manufacturer:

Description:
Power Management IC Development Tools DMOS Driver 3-Phase L6230 Eval Board
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: L6230
Input Voltage: 52 V
Description/Function: Three phase brushless DC motor driver demonstration board
Dimensions: 32 mm x 31 mm
Output Current: 2.8 A
Packaging: Bulk
Series: EVAL6230QR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6230PD Motor / Motion / Ignition Controllers & Drivers 193
L6230QTR Motor / Motion / Ignition Controllers & Drivers 38
ImageMfr. Part #DescriptionStock 
EVAL6470H-DISC Power Management IC Development Tools 59
EVAL6470PD Power Management IC Development Tools 20
STM32F3DISCOVERY Development Boards & Kits - ARM 189
EVAL6472H-DISC Power Management IC Development Tools 30
MTD6501C-HC1 Motor / Motion / Ignition Controllers & Drivers 395
GS12U12-P1I Wall Mount AC Adapters 10
STEVAL-IFN004V1 Development Boards & Kits - Other Processors 1
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.75

To add to a project, please Log In.


153566726 147914401 192564755 119863353 197847692