|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-EVAL6227QR
Manufacturer Part #:

EVAL6227QR

Manufacturer:

Description:
Power Management IC Development Tools Dual Full Bridge L6227Q Eval DEMO
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: L6227Q
Input Voltage: 8 V to 52 V
Output Current: 1.4 A
Packaging: Bulk
Series: EVAL6227QR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6227Q Gate Drivers 2,920
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks

Quantities greater than 13 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$50.00

To add to a project, please Log In.

153566726 197847692 192564755 119863353 147914401