|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-EVAL6226QR
Manufacturer Part #:

EVAL6226QR

Manufacturer:

Description:
Power Management IC Development Tools Dual Full-Bridge L6226Q Demo BRD
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: L6226Q
Dimensions: 27 mm x 24.5 mm
Packaging: Bulk
Series: EVAL6226QR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6226Q Gate Drivers 1,111
L6226QTR Gate Drivers 765
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$37.50

To add to a project, please Log In.

153566726 147914401 119863353 192564755 197847692