|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-EVAL6208Q
Manufacturer Part #:

EVAL6208Q

Manufacturer:

Description:
Power Management IC Development Tools PowerSPIN L6208Q Dual Full Bridge DRV
Mouser Online Catalog Page 448, Mouser Online Catalog
PDF Page 448, PDF Catalog Page
EVAL6208Q Datasheet EVAL6208Q Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: L6208Q
Input Voltage: 8 V to 52 V
Brand: STMicroelectronics
Output Current: 2.5 A
Packaging: Bulk
Series: EVAL6208Q
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BTN8980TAAUMA1 Gate Drivers 1,157
CT210S Programmers - Processor Based 17
SN7404N Inverters 1,884
IQS525-TP43L S Touch Sensor Development Tools 173
EV-VNH5180A Power Management IC Development Tools 13
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$56.25

To add to a project, please Log In.

153566726 119863353 197847692 147914401 192564755