|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-EVAL6208PD
Manufacturer Part #:

EVAL6208PD

Manufacturer:

Description:
Power Management IC Development Tools Eval Brd for L6208PD
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: ST72F264
Input Voltage: 5 V
Description/Function: For L6208PD stepper motor driver
Packaging: Bulk
Series: EVAL6208PD
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LZ1-00R602-0000 Infrared Emitters - High Power 5,600
LZ1-00R702-0000 Infrared Emitters - High Power 1,373
STM32F072RBT6 ARM Microcontrollers - MCU 2,043
2N7002P,215 MOSFET 124,675
560023-0421 Automotive Connectors 92,290
ES-DLA-8 Logic Analyzers 19
431610 Enclosures, Boxes, & Cases 80
34696-0101 Automotive Connectors 1,091
HSCDRRN160MDSA3 Board Mount Pressure Sensors 20
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.81

To add to a project, please Log In.

153566726 119863353 147914401 192564755 197847692