|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-EVAL6206PD
Manufacturer Part #:

EVAL6206PD

Manufacturer:

Description:
Power Management IC Development Tools Eval Brd for L6206PD
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: ST72F264
Input Voltage: 5 V
Description/Function: For L6206PD full bridge driver
Packaging: Bulk
Series: EVAL6206PD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.81

To add to a project, please Log In.


147914401 192564755 153566726 197847692 119863353