|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-EVAL6205N
Manufacturer Part #:

EVAL6205N

Manufacturer:

Description:
Power Management IC Development Tools EVAL BOARD FOR L6205N
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: L6205
Input Voltage: 5 V
Packaging: Bulk
Series: EVAL6205N
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6205D Motor / Motion / Ignition Controllers & Drivers 547
L6205N Motor / Motion / Ignition Controllers & Drivers 385
L6205PD013TR Motor / Motion / Ignition Controllers & Drivers 386
L6205D013TR Motor / Motion / Ignition Controllers & Drivers 1,028
L6205PD Motor / Motion / Ignition Controllers & Drivers 265
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.25

To add to a project, please Log In.

153566726 192564755 197847692 119863353 147914401