Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-EVAL5986
Manufacturer Part #:

EVAL5986

Manufacturer:

Description:
Power Management IC Development Tools EVAL BOARD L5986
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: No
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: L5986
Input Voltage: 2.9 V to 18 V
Output Voltage: 0.6 V
Packaging: Bulk
Series: EVAL5986
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L5986 Voltage Regulators - Switching Regulators 1,905
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.13

To add to a project, please Log In.


153566726 119863353 147914401 192564755