Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-EVAL5972D
Manufacturer Part #:

EVAL5972D

Manufacturer:

Description:
Power Management IC Development Tools Eval Board for L5972
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: No
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: L5972D
Input Voltage: 4.4 V to 36 V
Output Voltage: 1.2 V to 35 V
Dimensions: 42 mm x 34 mm
Packaging: Bulk
Series: EVAL5972D
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L5972D013TR Voltage Regulators - Switching Regulators 3,498
L5972D Voltage Regulators - Switching Regulators 1,578
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.13

To add to a project, please Log In.


153566726 147914401 192564755 119863353