Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-EVAL4971
Manufacturer Part #:

EVAL4971

Manufacturer:

Description:
Power Management IC Development Tools Eval Board for L4971
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: No
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: L4971
Input Voltage: 8 V to 55 V
Output Voltage: 3.3 V
Packaging: Bulk
Series: EVAL4971
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L4971
Voltage Regulators - Switching Regulators 3.3 to 5 ...
STMicroelectronics
1: $3.26
L4971D
Voltage Regulators - Switching Regulators 3.3 to 5 ...
STMicroelectronics
1: $3.46
L4971D013TR
Voltage Regulators - Switching Regulators 3.3 to 5 ...
STMicroelectronics
1: $3.46


119863353 147914401 192564755