|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-EVAL2293Q
Manufacturer Part #:

EVAL2293Q

Manufacturer:

Description:
Power Management IC Development Tools L2293Q 4-Ch Driver Evaluation Board
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: Gate Drivers
Tool Is For Evaluation Of: L2293Q
Input Voltage: 2.8 V to 36 V
Dimensions: 24.5 mm x 24.5 mm
Output Current: 600 mA
Packaging: Bulk
Series: EVAL2293
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L2293Q Gate Drivers 199
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.00

To add to a project, please Log In.

153566726 192564755 197847692 119863353 147914401