Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-EVAL-RX95HF
Manufacturer Part #:

EVAL-RX95HF

Manufacturer:

Description: RFID Transponder Tools RX95HF Memory NFC 13.56 Eval
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RFID Transponder Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Kits
For Use With: RX95HF
Description/Function: Evaluation kit for RX95HF NFC transceiver
Frequency: 13.56 MHz
Interface Type: USB
Packaging: Bulk
Series: EVAL-RX95HF
Tool Is For Evaluation Of: RX95HF
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 9 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $74.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M24SR-DISCO-PREM
RFID Transponder Tools Dynamic NFC/RFID Discovery ...
STMicroelectronics
1: $48.74
MATRIX-M24SR
RFID Transponder Tools Matrix Antenna M24SR Dynami ...
STMicroelectronics
1: $22.49
VA-FC-STYLUS1
Modules Accessories Resistive Stylus
FTDI
1: $2.00
STM32L151RBT6
ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 12 ...
STMicroelectronics
1: $6.88
CRF1206-FX-R010ELF
Current Sense Resistors - SMD .010 ohms 1% 100PPM
Bourns
1: $0.60
M24SR04-YDW6T/2
RFID Transponders 4-Kbit Dynamic NFC RFID tag EEPr ...
STMicroelectronics
1: $0.97
M24SR16-YDW6T/2
RFID Transponders 16-Kbit Dynamic NFC RFID tag EEP ...
STMicroelectronics
1: $1.39
RG1608P-103-B-T5
Thin Film Resistors - SMD 1/10W Regular 10K ohm 0. ...
Susumu
1: $0.53
TRF7970AEVM
RF Development Tools TRF7970A Eval Mod
Texas Instruments
1: $101.00
PLUG-CR95HF-B
RFID Transponder Tools Dev BRD CR95HF 13.56 MHz Tr ...
STMicroelectronics
1: $51.25
74VHC595BQ,115
Counter Shift Registers 8bit 7V 1CIRC
NXP Semiconductors
1: $0.59
DS28E05P+
EEPROM 1W 1KB FTP MEMORY TSOC
Maxim Integrated
1: $1.14
SP3232EBEY-L
RS-232 Interface IC RS232 250 kbps temp -40C to 85 ...
Exar
1: $1.48
CBC-EVAL-11
Power Management IC Development Tools EnerChip RFI ...
Cymbet
1: $49.95


147914401 179495493 153566726 192564755 197847692 173779329