|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-EVAL-L9942
Manufacturer Part #:

EVAL-L9942

Manufacturer:

Description:
Power Management IC Development Tools L9942XP Microstep Motor Driver Eval
Mouser Online Catalog Page 603, Mouser Online Catalog
PDF Page 603, PDF Catalog Page
EVAL-L9942 Datasheet EVAL-L9942 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: L9942
Input Voltage: 20 V
Brand: STMicroelectronics
Description/Function: Evaluation board for a motor driver for bipolar stepper motors with micro-stepping and programmable current
For Use With: L9942
Packaging: Bulk
Series: EVAL-L9942
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L9942XP1TR Motor / Motion / Ignition Controllers & Drivers 268
ImageMfr. Part #DescriptionStock 
EK-10M08E144ES/P Programmable Logic IC Development Tools 205
A000066 Development Boards & Kits - AVR 1,578
1590BBK Enclosures, Boxes, & Cases 4,203
2-5174225-5 D-Sub Standard Connectors 1,703
EK-TM4C1294XL Development Boards & Kits - ARM 524
LR03XWA/B2 Consumer Battery & Photo Battery 44,206
P0082 Programmable Logic IC Development Tools 314
EEC-S5R5H105 Supercapacitors / Ultracapacitors 3,451
EHRJ45P5ES Modular Connectors / Ethernet Connectors 577
L9942XP1TR Motor / Motion / Ignition Controllers & Drivers 268
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.75

To add to a project, please Log In.

168336159 110782521 192564755 153566726 197847692 119863353 147914401