Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-EVAL-IBU-STR7
Manufacturer Part #:

EVAL-IBU-STR7

Manufacturer:

Description:
Interface Development Tools L640 SPI DC Driver Multi-Motor Eval BRD
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Control Interface Boards
Tool Is For Evaluation Of: EVAL6460
Operating Supply Voltage: 4.4 V to 36 V
For Use With: EVAL6460
Interface Type: RS-232, USB
Packaging: Bulk
Series: EVAL-IBU-STR7
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $137.50

To add to a project, please Log In.


153566726 147914401 192564755 197847692