Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-EV-VNH5180A
Manufacturer Part #:

EV-VNH5180A

Manufacturer:

Description: Power Management IC Development Tools VNH5180A VIPower HBridge Driver BRD
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 609, Mouser Online Catalog
PDF Page 609, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: VNH5180A
Input Voltage: 5.5 V to 18 V
Description/Function: VNH5180A evaluation board
Dimensions: 58 mm x 51 mm
For Use With: VNH5180A
Output Current: 8 A
Packaging: Bulk
Series: EV-VNH5180A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 70 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VNH5019A-E
Motor / Motion / Ignition Controllers & Drivers Au ...
STMicroelectronics
1: $8.75
VNH5050ATR-E
Motor / Motion / Ignition Controllers & Drivers Au ...
STMicroelectronics
1: $4.88
CY3210-PSOCEVAL1
Development Boards & Kits - Other Processors KIT E ...
Cypress Semiconductor
1: $37.60
ACT45B-510-2P-TL003
Common Mode Filters / Chokes 2000ohms 51uH 200mA
TDK
1: $2.25
ST11S008V4HR2000
Memory Card Connectors microSD PUSH-PUSH HIGH RETE ...
JAE Electronics
1: $2.41
SMAJ5.0A
TVS Diodes - Transient Voltage Suppressors 5volts ...
AVX
1: $0.32
605-00004
Vibration Sensors Piezo Film Vibra Tab Mass from M ...
Parallax
1: $2.49
SFW20R-2STE1LF
FFC & FPC Connectors 20P SIDE SMT ZIF UPPER CONTAC ...
FCI
1: $0.96
D89140-0131HK
Headers & Wire Housings 40P SKT W/O STRN REL W/CNT ...
3M Electronic Solutions Division
1: $1.35
MAX14573EUD+
Supervisory Circuits Adj Over-V/C Protector
Maxim Integrated
1: $3.39
LM358DG
Operational Amplifiers - Op Amps 3-32V Dual Lo PWR ...
ON Semiconductor
1: $0.41
EEV476M025A9GAA
Aluminum Electrolytic Capacitors - SMD 47uF 25 Vol ...
Kemet
1: $0.35
20 POS FFC
FFC / FPC Jumper Cables Flat Flex Cable
Newhaven Display
1: $2.00
PESD1CAN,215
TVS Diode Arrays CAN BUS ESD PROTECT
NXP Semiconductors
1: $0.49


196373973 102556746 118267640 119863353 153566726 197847692 147914401 192564755