|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-ESDLIN1524BJ
Manufacturer Part #:

ESDLIN1524BJ

Manufacturer:

Description:
ESD Suppressors TRANSIL Diode
Mouser Online Catalog Page 789, Mouser Online Catalog
PDF Page 789, PDF Catalog Page
ESDLIN1524BJ Datasheet ESDLIN1524BJ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Vesd - Voltage ESD Contact: 30 kV
Vesd - Voltage ESD Air Gap: 30 kV
Polarity: Bidirectional
Number of Channels: 1 Channel
Breakdown Voltage: 17.1 V
Clamping Voltage: 35 V
Cd - Diode Capacitance: 16 pF
Termination Style: SMD/SMT
Package / Case: SOD-323
Pd - Power Dissipation: 160 W
Ipp - Peak Pulse Current: 5 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: ESDLIN1524BJ
Factory Pack Quantity: 3000
Tradename: Transil
Working Voltage: 15 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,732
GCM155R71C104KA55D Multilayer Ceramic Capacitors MLCC - SMD/SMT 567,561
GCM188R71H103KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 291,781
BCM847BS,115 Bipolar Transistors - BJT 10,254
BCM857BS,115 Bipolar Transistors - BJT 40,000
BLM18AG102SH1D EMI Filter Beads, Chips & Arrays 42,571
CMRDM3575 TR MOSFET 6,327
GRM033R71C471KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 128,884
BC807-25-7-F Bipolar Transistors - BJT 5,270
SN74AHCT08QPWRQ1 Logic Gates 3,783
Real Time Availability
Stock:
12,729 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.56
10:
$0.317
100:
$0.136
$0.104
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.079
$0.07
$0.066
$0.059
$0.056
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

185581190 118197562 161292669 159027753 182343464 120070634 156058099 165440011