|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-ESDAVLC8-4BN4
Manufacturer Part #:

ESDAVLC8-4BN4

Manufacturer:

Description:
TVS Diode Arrays 4line Lo Cap 3V Transil array 4.5pF
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 8.5 V
Clamping Voltage: 20 V, 28 V
Peak Surge Current: 1.6 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: ESDAVLC8-4BN4
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: uQFN-4L
Brand: STMicroelectronics
Cd - Diode Capacitance: 4.5 pF
Height: 0.38 mm
Packaging: Reel
Pd - Power Dissipation: 45 W
Factory Pack Quantity: 10000
Tradename: Transil
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMI160 IMUs - Inertial Measurement Units 39,925
CSD83325LT MOSFET 1,235
2450BM14E0003T Signal Conditioning 122,219
nRF51422-QFAA-T RF System on a Chip - SoC 9,254
SN74LVC1G17MDCKREP Buffers & Line Drivers 5,610
TPS82740ASIPT Voltage Regulators - Switching Regulators 1,026
AP7313-33SRG-7 LDO Voltage Regulators 8,803
C3225C0G1H104J250AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,512
Real Time Availability
Stock:
9,968 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks

Quantities greater than 9968 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.66
10:
$0.514
100:
$0.332
$0.266
$0.224
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.216
$0.208
$0.204
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155743582 197847692 137030531 143830835 147914401 153257584 156058099 102915171 106110656 154619418 177044800 131121624 195371018 119071417 163535096