|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-ESDAVLC8-1BU2
Manufacturer Part #:

ESDAVLC8-1BU2

Manufacturer:

Description:
ESD Suppressors Single Line Low Cap Transil 5pF 0V BI
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Vesd - Voltage ESD Contact: 8 kV
Vesd - Voltage ESD Air Gap: 15 kV
Polarity: Bidirectional
Number of Channels: 1 Channel
Breakdown Voltage: 8.5 V
Cd - Diode Capacitance: 5 pF
Termination Style: SMD/SMT
Package / Case: ST0201
Ipp - Peak Pulse Current: 1.5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 16 kV
Packaging: Reel
Series: ESDAVLC8-1BU2
Factory Pack Quantity: 15000
Tradename: Transil
Working Voltage: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BME280 Board Mount Humidity Sensors 17,487
FXAS21002CQR1 Gyroscopes 2,503
TMG39923-M Proximity Sensors 442
LPS25HBTR Board Mount Pressure Sensors 6,425
1761987-9 I/O Connectors 3,049
DRV8835DSSR Motor / Motion / Ignition Controllers & Drivers 9,753
MAX9611AUB+ Current Sense Amplifiers 3,038
RB160M-60TR Schottky Diodes & Rectifiers 61,322
105164-0001 USB Connectors 5,470
BCV 62C E6327 Bipolar Transistors - BJT 5,333
Real Time Availability
Stock:
17,430 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
10:
$0.261
100:
$0.123
$0.095
$0.078
$0.071
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 15000
To purchase full reel, order in multiples of 15000:
$0.067
$0.06
$0.058
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

119071417 126653494 159027753 177044800 106110656 176911793 104438087 107423608 118197562 153257584 156058099 161292669 175828793 182343464 120070634 125444392 131121624 143830835 165440011 175451368