|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-ESDAVLC8-1BT2Y
Manufacturer Part #:

ESDAVLC8-1BT2Y

Manufacturer:

Description:
ESD Suppressors Auto SGL-line low cap Transil TVS
Lifecycle:
New At Mouser
Mouser Online Catalog Page 789, Mouser Online Catalog
PDF Page 789, PDF Catalog Page
ESDAVLC8-1BT2Y Datasheet ESDAVLC8-1BT2Y Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Vesd - Voltage ESD Contact: 17 kV
Vesd - Voltage ESD Air Gap: 17 kV
Polarity: Bidirectional
Number of Channels: 1 Channel
Breakdown Voltage: 8.5 V
Cd - Diode Capacitance: 4.5 pF
Termination Style: SMD/SMT
Package / Case: SOD-882T
Pd - Power Dissipation: 30 W
Brand: STMicroelectronics
Ipp - Peak Pulse Current: 1.3 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: ESDAVLC8
Factory Pack Quantity: 12000
Tradename: Transil
Working Voltage: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206060-1 Standard Circular Connector 6,354
66105-4 Pin & Socket Connectors 44,166
MCP9808T-E/MS Board Mount Temperature Sensors 15,439
1N5819HW-7-F Schottky Diodes & Rectifiers 121,433
10118192-0001LF USB Connectors 21,948
SKQYAAE010 Tactile Switches 31,064
TCJB476M010R0070 Tantalum Capacitors - Polymer SMD 16,425
TPS62730DRYT Voltage Regulators - Switching Regulators 6,385
MC33063ADR2G Voltage Regulators - Switching Regulators 16,000
SI2303CDS-T1-GE3 MOSFET 5,072
Real Time Availability
Stock:
2,065 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.60
10:
$0.471
100:
$0.304
$0.243
$0.205
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 12000
To purchase full reel, order in multiples of 12000:
$0.198
$0.19
$0.187
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173544482 106110656 107423608 118197562 159027753 177044800 120070634 125444392 131121624 143830835 175451368 176911793 104438087 161292669 165440011 119071417 126653494 153257584 156058099 175828793 182343464