|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-ESDAVLC6-1BF4
Manufacturer Part #:

ESDAVLC6-1BF4

Manufacturer:

Description:
ESD Suppressors Single Line Low CAP Transil TVS 7pF
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Breakdown Voltage: 6 V
Termination Style: SMD/SMT
Package / Case: 0201 FlipChip
Brand: STMicroelectronics
Packaging: Reel
Series: ESDAVLC6-1BF4
Factory Pack Quantity: 15000
Tradename: Transil
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
74HCT125N,652 Buffers & Line Drivers 1,943
VHB50W-Q24-S12 Isolated DC/DC Converters 152
LD1117S25CTR LDO Voltage Regulators 9,674
BAT54C Schottky Diodes & Rectifiers 63,448
LM7805CT Linear Voltage Regulators 14,186
ATMEGA162-16AU 8-bit Microcontrollers - MCU 1,022
ATMEGA162-16PU 8-bit Microcontrollers - MCU 436
3386P-1-102LF Trimmer Resistors - Through Hole 2,191
EEE-FK1E331P Aluminum Electrolytic Capacitors - SMD 6,819
Real Time Availability
Stock:
13,442 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.46
10:
$0.266
100:
$0.114
$0.088
$0.066
$0.059
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 15000
To purchase full reel, order in multiples of 15000:
$0.055
$0.049
$0.046
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

176911793 106110656 119071417 126653494 159027753 177044800 104438087 120070634 123207567 125444392 131121624 143830835 161292669 165440011 175451368 107423608 118197562 153257584 156058099 175828793 182343464