|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-ESDALC6V1-5T6
Manufacturer Part #:

ESDALC6V1-5T6

Manufacturer:

Description:
ESD Suppressors Low capTransil ESD Protection
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Vesd - Voltage ESD Contact: 8 kV
Vesd - Voltage ESD Air Gap: 15 kV
Polarity: Unidirectional
Number of Channels: 5 Channel
Breakdown Voltage: 6.1 V
Cd - Diode Capacitance: 7 pF
Termination Style: SMD/SMT
Package / Case: uDFN-6
Pd - Power Dissipation: 25 W
Brand: STMicroelectronics
Ipp - Peak Pulse Current: 2 A
Maximum Operating Temperature: + 125 C
Operating Supply Voltage: 3 V
Packaging: Reel
Series: ESDALC6V1-5T6
Factory Pack Quantity: 3000
Tradename: Transil
Working Voltage: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F411CEU6 ARM Microcontrollers - MCU 3,012
BLM15EG121SN1D EMI Filter Beads, Chips & Arrays 73,227
GRM033R60J105MEA2D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,907,350
GRM188R60J226MEA0D Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,831
NCP15XH103J03RC NTC Thermistors 26,673
C0603X5R0J104K030BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 335,370
AS1130-BSST LED Display Drivers 522
KMT021 NGJ LHS Tactile Switches 12,255
KMT031 NGJ LHS Tactile Switches 13,358
KMT071 NGJ LHS Tactile Switches 33,934
Real Time Availability
Stock:
1,926 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
10:
$0.299
100:
$0.198
$0.153
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.129
$0.124
$0.118
$0.111
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155743582 196406178 120070634 161292669 159027753 165440011 118197562 156058099 182343464