Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-ESDALC6-4N4
Manufacturer Part #:

ESDALC6-4N4

Manufacturer:

Description: TVS Diode Arrays 7V 9.5pF ESD Array 70nA 4-Lines 6V
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Channels: 4 Channels
Breakdown Voltage: 6 V
Clamping Voltage: 10 V
Peak Surge Current: 2.3 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: ESD
Minimum Operating Temperature: + 25 C
Maximum Operating Temperature: + 25 C
Package / Case: uQFN-4L
Capacitance: 9.5 pF
Case Height: 0.38 mm
Packaging: Reel
Peak Pulse Power Dissipation: 27 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.63
  10: $0.487
  100: $0.425
  250: $0.37
  500: $0.315
  1,000: $0.252
  2,000: $0.222
  5,000: $0.207
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.199
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
154619418