|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-ESDALC5-4BN4
Manufacturer Part #:

ESDALC5-4BN4

Manufacturer:

Description:
ESD Suppressors 4-ln Bi Transil ESD 5.5V 400uM 415kV
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Vesd - Voltage ESD Contact: 8 kV
Vesd - Voltage ESD Air Gap: 15 kV
Polarity: Bidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 11 V
Clamping Voltage: 18 V
Cd - Diode Capacitance: 13 pF
Termination Style: SMD/SMT
Package / Case: uQFN-4L
Pd - Power Dissipation: 60 W
Brand: STMicroelectronics
Current Rating: 4 A
Ipp - Peak Pulse Current: 1 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: ESDALC5-4BN4
Factory Pack Quantity: 10000
Tradename: Transil
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 10000
Multiples: 10000
Pricing (USD)
Reel of 10000
$0.171
$0.163
$0.159

To add to a project, please Log In.

118197562 161292669 156058099