|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-ESDA8V2-1MX2
Manufacturer Part #:

ESDA8V2-1MX2

Manufacturer:

Description:
ESD Suppressors EOS AND ESD TRANSIL
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Vesd - Voltage ESD Contact: 30 kV
Vesd - Voltage ESD Air Gap: 30 kV
Polarity: Unidirectional
Number of Channels: 1 Channel
Breakdown Voltage: 8.2 V
Clamping Voltage: 18.5 V
Cd - Diode Capacitance: 350 pF
Termination Style: SMD/SMT
Package / Case: UQFN-2L
Pd - Power Dissipation: 500 W
Brand: STMicroelectronics
Ipp - Peak Pulse Current: 27 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: ESDA8V2-1MX2
Factory Pack Quantity: 3000
Tradename: Transil
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LQH5BPB1R2NT0L Fixed Inductors 1,475
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,742
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323,798
MUSB-A111-30 USB Connectors 1,704
CY8CKIT-050B Development Boards & Kits - ARM 46
CSTCE16M0V53-R0 Resonators 35,122
LM5008MM/NOPB Voltage Regulators - Switching Regulators 5,806
04025A560FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,450
GJM1555C1H180JB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,821
MBB02070C1008FCT00 Thin Film Resistors - Through Hole 4,537
Real Time Availability
Stock:
8,778 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks

Quantities greater than 8778 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.52
10:
$0.345
100:
$0.193
$0.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.121
$0.113
$0.104
$0.10
$0.096
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

135364205 106110656 118197562 143830835 153257584 156058099 175451368 175828793 107423608 176911793 182343464 104438087 120070634 125444392 131121624 161292669 119071417 126653494 159027753 165440011 177044800