|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-ESDA6V1SC5
Manufacturer Part #:

ESDA6V1SC5

Manufacturer:

Description:
TVS Diode Arrays 6.1V 400W Unidirect
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Polarity: Unidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 5.6 V
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: ESDAxxSCx
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: SOT-23-5
Cd - Diode Capacitance: 190 pF
Height: 1.45 mm
Length: 3.05 mm
Packaging: Reel
Pd - Power Dissipation: 400 W
Factory Pack Quantity: 3000
Tradename: Transil
Type: Quad Transil Arrays for ESD Protection
Width: 1.75 mm
Working Voltage: 5.25 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DP83848IVV/NOPB Ethernet ICs 7,405
LPC1768FBD100,551 ARM Microcontrollers - MCU 2,759
ABS06-107-32.768kHz-T Crystals 3,714
CRCW04020000Z0ED Thick Film Resistors - SMD 906,962
1778832 Pluggable Terminal Blocks 4,715
ERJ-6ENF1001V Thick Film Resistors - SMD 271,093
ERJ-6ENF1002V Thick Film Resistors - SMD 340,391
DS1338Z-33+ Real Time Clock 2,359
VJ0805Y105KXQTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,763
Real Time Availability
Stock:
5,424 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.64
10:
$0.48
100:
$0.302
$0.226
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.193
$0.18
$0.17
$0.166
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155743582 119071417 163535096 154619418 177044800 106110656 117989847 123207567 131121624 137030531 147914401 153257584 156058099 195371018 197847692