|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-ESDA6V1P6
Manufacturer Part #:

ESDA6V1P6

Manufacturer:

Description:
TVS Diode Arrays 150W 6.1V Quad Array
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Polarity: Unidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 6.1 V
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: ESDAxxxP6
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 150 C
Package / Case: SOT-666
Cd - Diode Capacitance: 50 pF
Height: 0.6 mm
Length: 1.7(Max) mm
Packaging: Reel
Pd - Power Dissipation: 150 W
Factory Pack Quantity: 3000
Tradename: Transil
Type: Transil Arrays for ESD Protection
Width: 1.3(Max) mm
Working Voltage: 3 V
Unit Weight: 0.102294 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2541F256RHAR RF System on a Chip - SoC 10,972
FT4232HQ-REEL USB Interface IC 3,291
2N2907A Bipolar Transistors - BJT 9,136
FA-128 32.0000MF20X-K3 Crystals 29,428
RECE-20279-001E-01 RF Connectors / Coaxial Connectors 7,246
DM240001 Development Boards & Kits - PIC / DSPIC 29
DD1R030HA1R1300 I/O Connectors 79
DD1B030HA1R500 I/O Connectors 1,243
EEE-TK1C471AQ Aluminum Electrolytic Capacitors - SMD 650
Real Time Availability
Stock:
5,752 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.45
10:
$0.339
100:
$0.213
$0.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.136
$0.127
$0.12
$0.118
$0.113
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155743582 119071417 163535096 177044800 195371018 197847692 106110656 117989847 137030531 153257584 154619418 123207567 131121624 147914401 156058099