|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-ESDA6V1-5T6
Manufacturer Part #:

ESDA6V1-5T6

Manufacturer:

Description:
TVS Diode Arrays 5 Uni-Directional VBR 6.1 < 200 nA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Polarity: Unidirectional
Channels: 5 Channel
Capacitance: 34 pF
Breakdown Voltage: 6.1 V
Peak Surge Current: 3 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: ESDA6V1-5T6
Package / Case: DFN-6
Dimensions: 1.05 mm W x 1.05 mm L x 0.4 mm H
Packaging: Reel
Peak Pulse Power Dissipation: 35 W
Factory Pack Quantity: 3000
Tradename: Transil
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R61E106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 97,917
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 417,181
LPS25HTR Board Mount Pressure Sensors 7,803
M24M02-DRMN6TP EEPROM 6,387
A10340 Antennas 4,791
47346-0001 USB Connectors 15,322
SN65HVD1780DR RS-485 Interface IC 3,834
LM7321MF/NOPB Operational Amplifiers - Op Amps 10,169
CAB.011 RF Cable Assemblies 7,020
ABS05-32.768KHZ-9-T Crystals 13,592
Real Time Availability
Stock:
2,412 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.96
  10: $0.743
  100: $0.48
  1,000: $0.384
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.324
  9,000: $0.312
  24,000: $0.30
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


178405809 155743582 154619418 147914401 195371018 156058099 197847692