|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-EMIF06-1005N12
Manufacturer Part #:

EMIF06-1005N12

Manufacturer:

Description:
EMI Network Filter Arrays 6-Line EMI Filter 15kV ESD Parallel
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: EMI Network Filter Arrays
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Capacitance: 45 pF
Termination Style: SMD/SMT
Package / Case: Micro QFN-12 Narrow
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: EMIF06-1005N12
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.66
10:
$0.442
100:
$0.381
250:
$0.34
500:
$0.292
$0.226
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.204
$0.19
$0.184
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111086266 118197562 161858062