Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-EMIF02-MIC07F3
Manufacturer Part #:

EMIF02-MIC07F3

Manufacturer:

Description:
EMI Filter Beads, Chips & Arrays EMI/RFI Audio Filter 15kV 7V VBR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: EMI Filter Beads, Chips & Arrays
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: EMI Filter Arrays
Maximum DC Current: 200 nA
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Package / Case: Flip Chip
Case Length: 1.17 mm
Case Width: 1.17 mm
Dimensions: 1.17 mm W x 1.17 mm L
Number of Elements: 2
Packaging: Reel
Series: EMIF02-MIC07F3
Factory Pack Quantity: 5000
Voltage Rating: 7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,075 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  

Quantities greater than 3075 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.30
  10: $1.03
  100: $0.907
  250: $0.795
  500: $0.705
  1,000: $0.558
  2,000: $0.518
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.479
  10,000: $0.446
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132993717 109904111 129527177 161858062