|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-EFL700A39-RL
Manufacturer Part #:

EFL700A39-RL

Manufacturer:

Description:
Electronic Battery FUEL CELL AND ENERGIES
Lifecycle:
New At Mouser
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Electronic Battery
RoHS: RoHS Compliant Details
Battery Size: 25.7 mm x 25.7 mm
Capacity: 0.7 mAh
Chemistry: Lithium
Termination Style: SMD/SMT
Rechargeable/Non-Rechargeable: Rechargeable
Brand: STMicroelectronics
Operating Temperature Range: - 20 C to + 60 C
Output Current: 10 mA
Packaging: Bulk
Type: Thin Film
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SI4010DY-T1-GE3 MOSFET 2,999
LMX2571NJKT Phase Locked Loops - PLL 389
ATATMEL-ICE In-Circuit Debuggers 255
142-0701-801 RF Connectors / Coaxial Connectors 17,327
BMX055 IMUs - Inertial Measurement Units 2,422
STM32F405RGT6 ARM Microcontrollers - MCU 3,106
SN65HVD1782DR RS-485 Interface IC 4,525
BQ25570EVM-206 Power Management IC Development Tools 20
ERJ-3EKF1000V Thick Film Resistors - SMD 918,546
Real Time Availability
Stock:
193 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.79
2:
$35.39
5:
$35.00
10:
$33.40
25:
$31.60
50:
$30.82
100:
$28.99
250:
$26.92
500:
$24.00

To add to a project, please Log In.

111054425 117543264 106889023 188492425