Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-ECMF06-6HSM16
Manufacturer Part #:

ECMF06-6HSM16

Manufacturer:

Description:
EMI Filter Beads, Chips & Arrays Common mode filter w/ ESD protection
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 805, Mouser Online Catalog
PDF Page 805, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: EMI Filter Beads, Chips & Arrays
RoHS: RoHS Compliant Details
Product: Common Mode Filters
Maximum DC Current: 100 mA
Maximum DC Resistance: 5 Ohms
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Package / Case: uQFN-16
Brand: STMicroelectronics
Case Height: 0.5 mm
Case Length: 4.1 mm
Case Width: 1.35 mm
Dimensions: 1.35 mm W x 4.1 mm L x 0.5 mm H
Packaging: Reel
Series: ECMF06-6HSM16
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,510 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.34
  10: $1.03
  100: $0.822
  500: $0.749
  1,000: $0.573
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.508
  9,000: $0.488
  24,000: $0.473
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111883516 161858062 129527177