|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-ECMF04-4AMX12
Manufacturer Part #:

ECMF04-4AMX12

Manufacturer:

Description:
EMI Filter Beads, Chips & Arrays ESD Mode 2-Line 6GHz USB 2.0 8kV Filter
Mouser Online Catalog Page 805, Mouser Online Catalog
PDF Page 805, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: EMI Filter Beads, Chips & Arrays
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Common Mode Filters
Maximum DC Current: 100 mA
Maximum DC Resistance: 2.5 Ohms
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Packaging: Reel
Series: ECMF04-4AMX12
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD620ARZ Instrumentation Amplifiers 3,029
XF2M-4015-1A FFC & FPC Connectors 15,934
RJHSE-5381 Modular Connectors / Ethernet Connectors 17,137
MM60-EZH039-B5-R850 PCI Express / PCI Connectors 13,529
FDB52N20TM MOSFET 2,637
FDC5614P MOSFET 21,346
FDS4465 MOSFET 9,678
KLDX-0202-A DC Power Connectors 29,993
ECMF02-2AMX6 EMI Filter Beads, Chips & Arrays 3,608
MLP2012S2R2M Fixed Inductors 4,447
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.05
  10: $0.811
  100: $0.645
  500: $0.588
  1,000: $0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.399
  9,000: $0.384
  24,000: $0.372
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111883516 129527177 161858062