Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-E-TDA7590
Manufacturer Part #:

E-TDA7590

Manufacturer:

Description:
Digital Signal Processors & Controllers - DSP, DSC Digital signal IC speech and audio
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Share |
Manufacturer: STMicroelectronics
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Data Bus Width: 24 bit
Data RAM Size: 384 kB
Maximum Clock Frequency: 120 MHz
MIPS: 120 MIPs
Operating Supply Voltage: 1.8 V, 3.3 V
Maximum Operating Temperature: + 85 C
Package / Case: TQFP-144
Mounting Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product: DSPs
Series: TDA7590
Factory Pack Quantity: 60
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-E-TDA7590TR E-TDA7590TR Reel Non-Stocked Lead-Time 16 Weeks $22.26 800
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 360
Multiples: 360
Pricing (USD)
  360: $24.81
  720: Quote
 
 
 
 

To add to a project, please Log In.


147307369Alternative Packaging