|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-E-STE100P
Manufacturer Part #:

E-STE100P

Manufacturer:

Description:
Ethernet ICs Ethernet Controller
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Ethernet ICs
RoHS: RoHS Compliant Details
Product: Ethernet Transceivers
Number of Transceivers: 1 Transceiver
Data Rate: 10 Mb/s, 100 Mb/s
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFP-64
Brand: STMicroelectronics
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: E-STE100
Standard: 10Base-T, 100Base-TX
Factory Pack Quantity: 960
Supply Current - Max: 100 mA
Supply Voltage - Min: 3.15 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STR912FAW44X6 ARM Microcontrollers - MCU 662
ADS8344NB Analog to Digital Converters - ADC 574
AT45DB161E-SSHD-B Flash Memory 835
TPS61032PWPR Voltage Regulators - Switching Regulators 2,407
HCPL-060L-000E High Speed Optocouplers 2,582
BTS4142N Power Switch ICs - Power Distribution 9,126
HIN202ECBNZ RS-232 Interface IC 3,605
IS61WV25616BLL-10TL SRAM 218
PLV1J470MDL1TD Aluminum Organic Polymer Capacitors 2,046
Real Time Availability
Stock:
561 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.62
10:
$8.66
25:
$7.89
50:
$7.35
100:
$7.12
250:
$6.50
500:
$5.93
$5.02
$4.75

To add to a project, please Log In.

123059035 145687025 145452128 104842276 169820763 167712834 197847692 193975845 199166079 103442098 143206109 145492119 147914401 116341248