|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-DIP2450-01D3
Manufacturer Part #:

DIP2450-01D3

Manufacturer:

Description:
Signal Conditioning 2G/5G WLAN diplexer 2.4 GHz 5Gz Dual
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: WLAN Diplexers
Frequency: 2.4 GHz, 5 GHz
Frequency Range: 2400 MHz to 2483.5 MHz, 4900 MHz to 5850 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: FlipChip-4
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Brand: STMicroelectronics
Series: DIP2450-01
Factory Pack Quantity: 5000
Type: Dual Band WLAN Diplexer
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DPX105850DT-6019A1 Signal Conditioning 9,957
EP3C40Q240C8N FPGA - Field Programmable Gate Array 295
73251-2120 RF Connectors / Coaxial Connectors 353
GDH02STR04 DIP Switches / SIP Switches 2,507
LD1117S25TR LDO Voltage Regulators 12,709
LD1117S33CTR LDO Voltage Regulators 5,708
25AA02E48T-I/OT EEPROM 5,424
TLV70233DBVR LDO Voltage Regulators 14,522
LS Q976-NR-1 Standard LEDs - SMD 164,267
593D107X9010C2TE3 Tantalum Capacitors - Solid SMD 3,715
Real Time Availability
Stock:
3,972 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.59
10:
$0.444
100:
$0.279
$0.209
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.178
$0.165
$0.157
$0.15
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 129527177