Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-DIP1524-01D3
Manufacturer Part #:

DIP1524-01D3

Manufacturer:

Description:
Signal Conditioning Diplexer GPS-GLONASS 2.4 to 2.7 GHz 25dBm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Diplexers
Frequency: 2.4 GHz
Termination Style: SMD/SMT
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Series: DIP1524-01
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,950 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  

Quantities greater than 4950 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.63
  10: $0.419
  100: $0.277
  1,000: $0.214
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.181
  10,000: $0.174
  25,000: $0.165
  50,000: $0.161
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128581732 129527177 161858062