|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-DEVKIT-M24LR-A
Manufacturer Part #:

DEVKIT-M24LR-A

Manufacturer:

Description:
RFID Transponder Tools M24LR-A DEV KIT Evaluation Board
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RFID Transponder Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: M24LRxx
Brand: STMicroelectronics
Description/Function: Development kit for ST dual interface EEPROM products
Frequency: 13.56 MHz
Interface Type: I2C, USB
Packaging: Bulk
Series: DEVKIT-M24
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,645.00

To add to a project, please Log In.

197847692 153566726 172085595 179495493