|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



RF Development Tools CR95HF 13.56 USB 32 Bit MCU DEMO BRD
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Kits
Type: RF Transceivers
Tool Is For Evaluation Of: CR95HF
Frequency: 13.56 MHz
Brand: STMicroelectronics
Dimensions: 47 mm x 34 mm
Interface Type: USB
Packaging: Bulk
Series: DEMO-CR95
VendorNumber: 5112
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-M24LR-DISCOVERY M24LR-DISCOVERY Bulk In Stock $21.25 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

130597316 172640290 102401890Alternative Packaging